
OP777ARMZ | |
|---|---|
DigiKey Part Number | 505-OP777ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | OP777ARMZ |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP777ARMZ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 300µA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 5 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 50 | 60,41960 Kč | 3 020,98 Kč |
| 100 | 57,66680 Kč | 5 766,68 Kč |
| 250 | 54,75860 Kč | 13 689,65 Kč |
| 500 | 53,00526 Kč | 26 502,63 Kč |
| 1 000 | 51,56185 Kč | 51 561,85 Kč |
| 2 500 | 50,03874 Kč | 125 096,85 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |



