
MY-TFT043RV2 | |
|---|---|
DigiKey Part Number | 3309-MY-TFT043RV2-ND |
Manufacturer | |
Manufacturer Product Number | MY-TFT043RV2 |
Description | 4.3-inch LCD Module |
Customer Reference | |
Detailed Description | Display Module 4.3" LCD Module with Resistive Touchscreen |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Display Module | |
Specifications | 4.3" LCD Module with Resistive Touchscreen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 301,88000 Kč | 1 301,88 Kč |
| Unit Price without VAT: | 1 301,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,27480 Kč |














