



MYS-6ULX-IND | |
|---|---|
DigiKey Part Number | 3309-MYS-6ULX-IND-ND |
Manufacturer | |
Manufacturer Product Number | MYS-6ULX-IND |
Description | i.MX6UL SBC, MCIMX6G2CVM05A |
Customer Reference | |
Detailed Description | Single Board Computer 528MHz 1 Core 256MB/0GB RAM ARM® Cortex®-A7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Speed | 528MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.760" x 2.170" (70.10mm x 55.11mm) | |
Form Factor | - | |
Expansion Site/Bus | ADC, CAN, Ethernet, GPIO, I2C, I2S, SPI, PWM, JTAG, UART | |
RAM Capacity/Installed | 256MB/0GB | |
Storage Interface | MicroSD | |
Video Outputs | - | |
Ethernet | 10/100Mbps | |
USB | USB Host (1), USB Micro (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,90000 Kč | 1 049,90 Kč |
| Unit Price without VAT: | 1 049,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,37900 Kč |








