



MYD-Y6ULY2-V2-256N256D-50-I | |
|---|---|
DigiKey Part Number | 3309-MYD-Y6ULY2-V2-256N256D-50-I-ND |
Manufacturer | |
Manufacturer Product Number | MYD-Y6ULY2-V2-256N256D-50-I |
Description | EVAL BOARD FOR MYD-Y6ULX-V2 |
Customer Reference | |
Detailed Description | MYD-Y6ULX-V2 i.MX 6ULL Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Utilized IC / Part | MYD-Y6ULX-V2 | |
Contents | Board(s) | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 057,80000 Kč | 2 057,80 Kč |
| Unit Price without VAT: | 2 057,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 489,93800 Kč |






