9000-11112-1962020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9000-11112-1962020

DigiKey Part Number
5088-9000-11112-1962020-ND
Manufacturer
Manufacturer Product Number
9000-11112-1962020
Description
AC/DC CONVERTER 24V 96W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 265 VAC, 90 ~ 372 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 265 VAC, 90 ~ 372 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
92.4%
Operating Temperature
-40°C ~ 85°C
Features
Adjustable Output, IP67, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.55" L x 4.37" W x 2.09" H (141.0mm x 111.0mm x 53.0mm)
Approval Agency
CE, cULus, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 581,43000 Kč8 581,43 Kč
38 042,69667 Kč24 128,09 Kč
57 804,49800 Kč39 022,49 Kč
107 493,11400 Kč74 931,14 Kč
257 101,40400 Kč177 535,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8 581,43000 Kč
Unit Price with VAT:10 383,53030 Kč