
9000-11112-2062020 | |
|---|---|
DigiKey Part Number | 5088-9000-11112-2062020-ND |
Manufacturer | |
Manufacturer Product Number | 9000-11112-2062020 |
Description | EMPARRO67 POWER SUPPLY 1-PHASE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 265 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 265V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 192W | |
Applications | ITE (Commercial) | |
Efficiency | 94.2% | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 6.89" L x 4.29" W x 2.01" H (175.0mm x 109.0mm x 51.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 424,22000 Kč | 10 424,22 Kč |
| 3 | 9 770,63667 Kč | 29 311,91 Kč |
| 5 | 9 481,71000 Kč | 47 408,55 Kč |
| 10 | 9 103,91500 Kč | 91 039,15 Kč |
| Unit Price without VAT: | 10 424,22000 Kč |
|---|---|
| Unit Price with VAT: | 12 613,30620 Kč |


