85676
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85676

DigiKey Part Number
5088-85676-ND
Manufacturer
Manufacturer Product Number
85676
Description
AC/DC CONVERTER 2X24V 480W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V 24V 90 ~ 265 VAC, 90 ~ 265 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 265 VAC, 90 ~ 265 VDC
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
10 A
Power (Watts)
Applications
Laboratory
Efficiency
92.8%
Operating Temperature
-25°C ~ 80°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.50" L x 4.33" W x 2.09" H (216.0mm x 110.0mm x 53.0mm)
Approval Agency
CE, cULus, UKCA
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 456,28000 Kč13 456,28 Kč
312 614,26333 Kč37 842,79 Kč
512 241,87600 Kč61 209,38 Kč
1011 754,91100 Kč117 549,11 Kč
Manufacturers Standard Package
Unit Price without VAT:13 456,28000 Kč
Unit Price with VAT:16 282,09880 Kč