Wrench Set Wrench Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-99102-0000000

DigiKey Part Number
5088-7000-99102-0000000-ND
Manufacturer
Manufacturer Product Number
7000-99102-0000000
Description
M12 TORQUE WRENCH SET AF 13, TOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Wrench Set
Measurement Type
-
End - Size
-
Length
-
Finish
-
End Detail
-
Torque
Fixed, 5.00 in-lbs (0.60Nm)
Features
5.31 in-lbs (0.6Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 723,63000 Kč5 723,63 Kč
55 295,61200 Kč26 478,06 Kč
105 121,74800 Kč51 217,48 Kč
254 901,00880 Kč122 525,22 Kč
Manufacturers Standard Package
Unit Price without VAT:5 723,63000 Kč
Unit Price with VAT:6 925,59230 Kč