Torque Wrench Wrench 16mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-01-TM

DigiKey Part Number
4613-TT-01-TM-ND
Manufacturer
Manufacturer Product Number
TT-01-TM
Description
WRENCH TORQUE 16MM
Customer Reference
Detailed Description
Torque Wrench Wrench 16mm Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Torque Wrench
Manufacturer
McGill Microwave Systems
Measurement Type
Metric
Series
End - Size
16mm
Packaging
Bulk
Torque
Adjustable, 1.36 ~ 1.7 Nm
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 343,72000 Kč3 343,72 Kč
Unit Price without VAT:3 343,72000 Kč
Unit Price with VAT:4 045,90120 Kč