
7000-88021-2300100 | |
|---|---|
DigiKey Part Number | 5088-7000-88021-2300100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-88021-2300100 |
Description | CBL 3POS RCPT TO PLUG RA 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,99000 Kč | 773,99 Kč |
| 10 | 654,90700 Kč | 6 549,07 Kč |
| 25 | 612,96520 Kč | 15 324,13 Kč |
| 50 | 583,07660 Kč | 29 153,83 Kč |
| 100 | 554,68740 Kč | 55 468,74 Kč |
| 250 | 519,32756 Kč | 129 831,89 Kč |
| Unit Price without VAT: | 773,99000 Kč |
|---|---|
| Unit Price with VAT: | 936,52790 Kč |











