
PT10LV10-251A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-251A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-251A2020-PM-S |
Description | TRIMMER 250 OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 250 Ohms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,51100 Kč | 105,11 Kč |
| 25 | 9,77720 Kč | 244,43 Kč |
| 50 | 9,25560 Kč | 462,78 Kč |
| 100 | 8,75510 Kč | 875,51 Kč |
| 250 | 8,13196 Kč | 2 032,99 Kč |
| 500 | 7,68776 Kč | 3 843,88 Kč |
| 1 000 | 7,26564 Kč | 7 265,64 Kč |
| 5 000 | 6,36827 Kč | 31 841,35 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

