Enclosure Aluminum Black Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590B3FLBK

DigiKey Part Number
164-1590B3FLBK-ND
Manufacturer
Manufacturer Product Number
1590B3FLBK
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm)
Datasheet
 Datasheet
EDA/CAD Models
1590B3FLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.567" L x 3.031" W (116.00mm x 77.00mm)
Height
1.480" (37.59mm)
Area (L x W)
13.7in² (89cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,23000 Kč396,23 Kč
5333,49000 Kč1 667,45 Kč
10309,82500 Kč3 098,25 Kč
25281,30600 Kč7 032,65 Kč
50261,59720 Kč13 079,86 Kč
100243,35630 Kč24 335,63 Kč
250231,68352 Kč57 920,88 Kč
Manufacturers Standard Package
Unit Price without VAT:396,23000 Kč
Unit Price with VAT:479,43830 Kč