Parametric Equivalent

7000-44511-7960750 | |
|---|---|
DigiKey Part Number | 5088-7000-44511-7960750-ND |
Manufacturer | |
Manufacturer Product Number | 7000-44511-7960750 |
Description | CIRC CBL 4POS RCPT TO RCPT 24.6' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 24.6' (7.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 24.6' (7.50m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7700-44511-S7V0750 | Murrelektronik, Inc | 0 | 5088-7700-44511-S7V0750-ND | 2 739,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 356,95000 Kč | 3 356,95 Kč |
| Unit Price without VAT: | 3 356,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 061,90950 Kč |












