
TDN 5-4822WISM | |
|---|---|
DigiKey Part Number | TDN5-4822WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-4822WISM |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-4822WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA, 210mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,76000 Kč | 638,76 Kč |
| 5 | 615,07400 Kč | 3 075,37 Kč |
| 10 | 605,09900 Kč | 6 050,99 Kč |
| 30 | 589,60300 Kč | 17 688,09 Kč |
| 50 | 582,51820 Kč | 29 125,91 Kč |
| 100 | 573,02910 Kč | 57 302,91 Kč |
| 250 | 560,70708 Kč | 140 176,77 Kč |
| Unit Price without VAT: | 638,76000 Kč |
|---|---|
| Unit Price with VAT: | 772,89960 Kč |











