



09930010304 | |
|---|---|
DigiKey Part Number | 1195-09930010304-ND |
Manufacturer | |
Manufacturer Product Number | 09930010304 |
Description | HAN S BULKHEAD MOUNT HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert with Base Red 1 Position Busbar |
Datasheet | Datasheet |
EDA/CAD Models | 09930010304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert with Base | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Busbar | |
Voltage Rating | 1500V | |
Current Rating (Amps) | 200A | |
Contact Type | Han® S | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,20000 Kč | 408,20 Kč |
| 10 | 346,97100 Kč | 3 469,71 Kč |
| 25 | 325,24240 Kč | 8 131,06 Kč |
| 50 | 309,71640 Kč | 15 485,82 Kč |
| 100 | 294,94210 Kč | 29 494,21 Kč |
| 250 | 276,49160 Kč | 69 122,90 Kč |
| 500 | 263,31030 Kč | 131 655,15 Kč |
| Unit Price without VAT: | 408,20000 Kč |
|---|---|
| Unit Price with VAT: | 493,92200 Kč |











