Circular Connector Distributor Y-Shaped 5 / 5 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-41181-0000000

DigiKey Part Number
5088-7000-41181-0000000-ND
Manufacturer
Manufacturer Product Number
7000-41181-0000000
Description
T COUPLER M12 MALE / M12 FEMALE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Murrelektronik, Inc
Primary Material
Plastic
Packaging
Bag
Housing Material
Plastic
Part Status
Active
Housing Color
Black
Connector Style
Distributor Y-Shaped
Features
Coupling Nut
Convert From (Adapter End)
Male Pins
Ingress Protection
IP67 - Dust Tight, Waterproof
Convert To (Adapter End)
Female Sockets (2)
Shielding
Unshielded
Shell Size - Insert (Convert From)
M12
Current Rating (Amps)
4A
Shell Size - Insert (Convert To)
M12
Voltage Rating
60VAC/DC
Number of Positions (Convert From)
5
Operating Temperature
-25°C ~ 85°C
Number of Positions (Convert To)
5 (2)
Orientation (Convert From)
A
Mounting Type
Free Hanging (In-Line)
Orientation (Convert To)
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1748,58000 Kč748,58 Kč
10633,42600 Kč6 334,26 Kč
25592,84920 Kč14 821,23 Kč
50563,94320 Kč28 197,16 Kč
100536,48630 Kč53 648,63 Kč
250502,28056 Kč125 570,14 Kč
Manufacturers Standard Package
Unit Price without VAT:748,58000 Kč
Unit Price with VAT:905,78180 Kč