
1541186 | |
|---|---|
DigiKey Part Number | 277-4267-ND |
Manufacturer | |
Manufacturer Product Number | 1541186 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1541186 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Housing Material Thermoplastic Polyurethane (TPU) |
Series | Housing Color Green |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 60V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 90°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 5 | Orientation (Convert To) A |
Number of Positions (Convert To) 5 (2) | Material Flammability Rating UL94 HB |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,54000 Kč | 966,54 Kč |
| Unit Price without VAT: | 966,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,51340 Kč |











