
7000-12601-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-12601-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12601-0000000 |
Description | MOSA M12 FEMALE 0 FIELD-WIREABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 32VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,90000 Kč | 544,90 Kč |
| 10 | 461,03200 Kč | 4 610,32 Kč |
| 25 | 431,47520 Kč | 10 786,88 Kč |
| 50 | 410,42280 Kč | 20 521,14 Kč |
| 100 | 390,42000 Kč | 39 042,00 Kč |
| 250 | 365,50800 Kč | 91 377,00 Kč |
| 500 | 347,74956 Kč | 173 874,78 Kč |
| Unit Price without VAT: | 544,90000 Kč |
|---|---|
| Unit Price with VAT: | 659,32900 Kč |



