
7000-12481-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-12481-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12481-0000000 |
Description | MOSA M12 MALE 0 FIELD-WIREABLE ( |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 32VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,89000 Kč | 527,89 Kč |
| 10 | 446,66900 Kč | 4 466,69 Kč |
| 25 | 418,01960 Kč | 10 450,49 Kč |
| 50 | 397,61820 Kč | 19 880,91 Kč |
| 100 | 378,24120 Kč | 37 824,12 Kč |
| 250 | 354,10272 Kč | 88 525,68 Kč |
| 500 | 336,89864 Kč | 168 449,32 Kč |
| Unit Price without VAT: | 527,89000 Kč |
|---|---|
| Unit Price with VAT: | 638,74690 Kč |





