
7000-08391-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-08391-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08391-0000000 |
Description | MOSA M8 FEMALE 0 FIELD-WIREABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 32VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,36000 Kč | 672,36 Kč |
| 10 | 568,85700 Kč | 5 688,57 Kč |
| 25 | 532,41680 Kč | 13 310,42 Kč |
| 50 | 506,44660 Kč | 25 322,33 Kč |
| 100 | 481,77810 Kč | 48 177,81 Kč |
| 250 | 451,05552 Kč | 112 763,88 Kč |
| Unit Price without VAT: | 672,36000 Kč |
|---|---|
| Unit Price with VAT: | 813,55560 Kč |



