
7000-11021-2160500 | |
|---|---|
DigiKey Part Number | 5088-7000-11021-2160500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-11021-2160500 |
Description | MSUD VALVE PLUG FORM BI 11MM, PV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,49000 Kč | 747,49 Kč |
| 10 | 628,51100 Kč | 6 285,11 Kč |
| 25 | 586,92440 Kč | 14 673,11 Kč |
| 50 | 557,41660 Kč | 27 870,83 Kč |
| 100 | 529,47070 Kč | 52 947,07 Kč |
| 250 | 494,77856 Kč | 123 694,64 Kč |
| Unit Price without VAT: | 747,49000 Kč |
|---|---|
| Unit Price with VAT: | 904,46290 Kč |

