
PLB06M4BN0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLB06M4BN0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB06M4BN0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,36000 Kč | 528,36 Kč |
| 10 | 449,06000 Kč | 4 490,60 Kč |
| 25 | 420,94960 Kč | 10 523,74 Kč |
| 50 | 400,85940 Kč | 20 042,97 Kč |
| 100 | 381,73750 Kč | 38 173,75 Kč |
| 250 | 357,86432 Kč | 89 466,08 Kč |
| 500 | 340,80666 Kč | 170 403,33 Kč |
| Unit Price without VAT: | 528,36000 Kč |
|---|---|
| Unit Price with VAT: | 639,31560 Kč |











