OKL-T/3-W12N-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKL-T/3-W12N-C

DigiKey Part Number
811-2072-2-ND - Tape & Reel (TR)
811-2072-1-ND - Cut Tape (CT)
811-2072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OKL-T/3-W12N-C
Description
DC DC CONVERTER 0.591-5.5V 15W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 3A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
OKL-T/3-W12N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,12000 Kč127,12 Kč
5122,46400 Kč612,32 Kč
10120,46700 Kč1 204,67 Kč
25117,89520 Kč2 947,38 Kč
50115,98100 Kč5 799,05 Kč
100114,09590 Kč11 409,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400110,41328 Kč44 165,31 Kč
800108,61279 Kč86 890,23 Kč
1 200107,57274 Kč129 087,29 Kč
Manufacturers Standard Package
Unit Price without VAT:127,12000 Kč
Unit Price with VAT:153,81520 Kč