
OKL-T/3-W5N-C | |
|---|---|
DigiKey Part Number | 811-2212-2-ND - Tape & Reel (TR) 811-2212-1-ND - Cut Tape (CT) 811-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/3-W5N-C |
Description | DC DC CONVERTER 0.6-3.6V 10W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/3-W5N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.3% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| 5 | 123,90000 Kč | 619,50 Kč |
| 10 | 121,88000 Kč | 1 218,80 Kč |
| 25 | 119,27760 Kč | 2 981,94 Kč |
| 50 | 117,34120 Kč | 5 867,06 Kč |
| 100 | 115,43400 Kč | 11 543,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 111,70815 Kč | 44 683,26 Kč |
| 800 | 109,88653 Kč | 87 909,22 Kč |
| 1 200 | 108,83429 Kč | 130 601,15 Kč |
| Unit Price without VAT: | 128,62000 Kč |
|---|---|
| Unit Price with VAT: | 155,63020 Kč |


