NXJ1S0505TMC-R13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 54,59970 Kč
Datasheet

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 2 258
Unit Price: 65,07000 Kč
Datasheet

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 4 557
Unit Price: 57,56000 Kč
Datasheet
New at DigiKey
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
NXJ1T 1W DC-DC Converter Series

NXJ1S0505TMC-R13

DigiKey Part Number
811-NXJ1S0505TMC-R13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NXJ1S0505TMC-R13
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (With Derating)
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm)
Voltage - Input (Max)
5.5V
Approval Agency
cURus
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NXJ1S0505PTMC-R13Murata Power Solutions Inc.0811-NXJ1S0505PTMC-R13TR-ND54,59970 KčParametric Equivalent
NXJ1S0505PTMC-R7Murata Power Solutions Inc.2 258811-NXJ1S0505PTMC-R7CT-ND65,07000 KčParametric Equivalent
NXJ1S0505TMC-R7Murata Power Solutions Inc.4 557811-NXJ1S0505TMC-R7CT-ND57,56000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
93048,01722 Kč44 656,01 Kč
Manufacturers Standard Package
Unit Price without VAT:48,01722 Kč
Unit Price with VAT:58,10084 Kč