Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NXJ1S0505PTMC-R13 | |
|---|---|
DigiKey Part Number | 811-NXJ1S0505PTMC-R13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXJ1S0505PTMC-R13 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXJ1S0505PTMC-R7 | Murata Power Solutions Inc. | 2 258 | 811-NXJ1S0505PTMC-R7CT-ND | 65,07000 Kč | Parametric Equivalent |
| NXJ1S0505TMC-R13 | Murata Power Solutions Inc. | 0 | 811-NXJ1S0505TMC-R13TR-ND | 48,01722 Kč | Parametric Equivalent |
| NXJ1S0505TMC-R7 | Murata Power Solutions Inc. | 4 557 | 811-NXJ1S0505TMC-R7CT-ND | 57,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 930 | 54,59970 Kč | 50 777,72 Kč |
| Unit Price without VAT: | 54,59970 Kč |
|---|---|
| Unit Price with VAT: | 66,06564 Kč |


