New at DigiKey
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
NXJ1T 1W DC-DC Converter Series

NXJ1S0505TMC-R7

DigiKey Part Number
811-NXJ1S0505TMC-R7TR-ND - Tape & Reel (TR)
811-NXJ1S0505TMC-R7CT-ND - Cut Tape (CT)
811-NXJ1S0505TMC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ1S0505TMC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (With Derating)
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm)
Voltage - Input (Max)
5.5V
Approval Agency
cURus
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,56000 Kč57,56 Kč
555,39200 Kč276,96 Kč
1054,51600 Kč545,16 Kč
2553,34840 Kč1 333,71 Kč
5052,48080 Kč2 624,04 Kč
10051,62990 Kč5 162,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
23050,62448 Kč11 643,63 Kč
46049,80113 Kč22 908,52 Kč
69049,32538 Kč34 034,51 Kč
1 15048,73187 Kč56 041,65 Kč
1 61048,34447 Kč77 834,60 Kč
2 30047,93691 Kč110 254,89 Kč
Manufacturers Standard Package
Unit Price without VAT:57,56000 Kč
Unit Price with VAT:69,64760 Kč