NXE1S0505MC-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NXE1S0505MC-R
Murata NXE1 Series DC/DC Converter | Digi-Key Daily

NXE1S0505MC-R7

DigiKey Part Number
811-3040-2-ND - Tape & Reel (TR)
811-3040-1-ND - Cut Tape (CT)
811-3040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXE1S0505MC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NXE1S0505MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
66%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,46000 Kč63,46 Kč
563,04200 Kč315,21 Kč
1062,62600 Kč626,26 Kč
2562,00200 Kč1 550,05 Kč
5060,54540 Kč3 027,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18057,42456 Kč10 336,42 Kč
36053,67947 Kč19 324,61 Kč
54050,14246 Kč27 076,93 Kč
1 26047,02172 Kč59 247,37 Kč
Manufacturers Standard Package
Unit Price without VAT:63,46000 Kč
Unit Price with VAT:76,78660 Kč