Similar

NMV1212SAC | |
|---|---|
DigiKey Part Number | 811-1600-5-ND |
Manufacturer | |
Manufacturer Product Number | NMV1212SAC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMV1212SAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 5 | 216,44800 Kč | 1 082,24 Kč |
| 10 | 212,96200 Kč | 2 129,62 Kč |
| 25 | 208,40920 Kč | 5 210,23 Kč |
| 50 | 205,02020 Kč | 10 251,01 Kč |
| 100 | 201,68790 Kč | 20 168,79 Kč |
| 250 | 197,35936 Kč | 49 339,84 Kč |
| 500 | 194,14120 Kč | 97 070,60 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |












