Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUS-1212BS

DigiKey Part Number
4369-PUS-1212BS-ND
Manufacturer
Manufacturer Product Number
PUS-1212BS
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, FCC
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
5111,71000 Kč558,55 Kč
10107,46800 Kč1 074,68 Kč
25102,10080 Kč2 552,52 Kč
5098,20760 Kč4 910,38 Kč
10094,46370 Kč9 446,37 Kč
25089,72612 Kč22 431,53 Kč
50086,29716 Kč43 148,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč