MEJ2S1209SC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


XP Power
In Stock: 19
Unit Price: 184,61000 Kč
Datasheet
MEJ2S0509SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEJ2S1209SC

DigiKey Part Number
811-2391-ND
Manufacturer
Manufacturer Product Number
MEJ2S1209SC
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
MEJ2S1209SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,98000 Kč195,98 Kč
5194,92400 Kč974,62 Kč
10193,66000 Kč1 936,60 Kč
25191,55520 Kč4 788,88 Kč
50186,71360 Kč9 335,68 Kč
100177,45150 Kč17 745,15 Kč
250166,08536 Kč41 521,34 Kč
500154,71834 Kč77 359,17 Kč
1 000145,03492 Kč145 034,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,98000 Kč
Unit Price with VAT:237,13580 Kč