IHL02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHL0212S09

DigiKey Part Number
1470-3840-ND
Manufacturer
Manufacturer Product Number
IHL0212S09
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
IHL0212S09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 95°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1184,61000 Kč184,61 Kč
5179,13600 Kč895,68 Kč
10173,45200 Kč1 734,52 Kč
25166,08440 Kč4 152,11 Kč
100155,13850 Kč15 513,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,61000 Kč
Unit Price with VAT:223,37810 Kč