
MEJ2S1205SC | |
|---|---|
DigiKey Part Number | 811-2392-ND |
Manufacturer | |
Manufacturer Product Number | MEJ2S1205SC |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ2S1205SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,98000 Kč | 195,98 Kč |
| 5 | 194,92400 Kč | 974,62 Kč |
| 10 | 193,66000 Kč | 1 936,60 Kč |
| 25 | 191,55520 Kč | 4 788,88 Kč |
| 50 | 186,71360 Kč | 9 335,68 Kč |
| 100 | 177,45150 Kč | 17 745,15 Kč |
| 250 | 166,08536 Kč | 41 521,34 Kč |
| 500 | 154,71834 Kč | 77 359,17 Kč |
| 1 000 | 145,03492 Kč | 145 034,92 Kč |
| Unit Price without VAT: | 195,98000 Kč |
|---|---|
| Unit Price with VAT: | 237,13580 Kč |











