
MEA1D2412SC | |
|---|---|
DigiKey Part Number | 811-2173-5-ND |
Manufacturer | |
Manufacturer Product Number | MEA1D2412SC |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEA1D2412SC Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 5 | 109,90400 Kč | 549,52 Kč |
| 10 | 108,11900 Kč | 1 081,19 Kč |
| 25 | 105,79640 Kč | 2 644,91 Kč |
| 50 | 104,08280 Kč | 5 204,14 Kč |
| 100 | 102,39460 Kč | 10 239,46 Kč |
| 250 | 100,19908 Kč | 25 049,77 Kč |
| 500 | 98,56714 Kč | 49 283,57 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |










