
CRE1S0505MC-R | |
|---|---|
DigiKey Part Number | 811-3268-2-ND - Tape & Reel (TR) 811-3268-1-ND - Cut Tape (CT) 811-3268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE1S0505MC-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CRE1S0505MC-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 68% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.7mm x 6.6mm) |
Voltage - Input (Max) 5.5V | Standard Number 60950-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 5 | 70,30200 Kč | 351,51 Kč |
| 10 | 69,14600 Kč | 691,46 Kč |
| 25 | 67,68080 Kč | 1 692,02 Kč |
| 50 | 66,58460 Kč | 3 329,23 Kč |
| 100 | 65,50540 Kč | 6 550,54 Kč |
| 250 | 64,10100 Kč | 16 025,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,05784 Kč | 31 528,92 Kč |
| 1 000 | 62,03061 Kč | 62 030,61 Kč |
| 1 500 | 61,43651 Kč | 92 154,76 Kč |
| 2 500 | 60,69606 Kč | 151 740,15 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |











