Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
CL-SB-22C-02
CL-SB-22C-02

CL-SB-22C-02

DigiKey Part Number
563-1347-ND
Manufacturer
Manufacturer Product Number
CL-SB-22C-02
Description
SWITCH SLIDE DPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-22C-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
DPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
153gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 776
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1027,08700 Kč270,87 Kč
5023,74040 Kč1 187,02 Kč
10022,40280 Kč2 240,28 Kč
25020,76536 Kč5 191,34 Kč
50019,63816 Kč9 819,08 Kč
1 00018,61263 Kč18 612,63 Kč
2 50017,41448 Kč43 536,20 Kč
5 00016,62407 Kč83 120,35 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč