



CL-SB-12C-02 | |
|---|---|
DigiKey Part Number | 563-1323-ND |
Manufacturer | |
Manufacturer Product Number | CL-SB-12C-02 |
Description | SWITCH SLIDE SPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 153gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,89300 Kč | 288,93 Kč |
| 50 | 25,33200 Kč | 1 266,60 Kč |
| 100 | 23,90410 Kč | 2 390,41 Kč |
| 250 | 22,16044 Kč | 5 540,11 Kč |
| 500 | 20,96104 Kč | 10 480,52 Kč |
| 1 000 | 19,87104 Kč | 19 871,04 Kč |
| 2 500 | 18,59910 Kč | 46 497,75 Kč |
| 5 000 | 17,76061 Kč | 88 803,05 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |





