
BAC1S05SC | |
|---|---|
DigiKey Part Number | 811-BAC1S05SC-ND |
Manufacturer | |
Manufacturer Product Number | BAC1S05SC |
Description | AC/DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 70 ~ 400 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | BAC1S05SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 400 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 6 Leads | |
Size / Dimension | 1.32" L x 0.39" W x 0.84" H (33.5mm x 10.0mm x 21.4mm) | |
Approval Agency | CE, cURus, DEMKO | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,17000 Kč | 123,17 Kč |
| 5 | 122,54800 Kč | 612,74 Kč |
| 10 | 121,71500 Kč | 1 217,15 Kč |
| 25 | 120,25880 Kč | 3 006,47 Kč |
| 50 | 117,34580 Kč | 5 867,29 Kč |
| 100 | 111,52020 Kč | 11 152,02 Kč |
| 250 | 104,23808 Kč | 26 059,52 Kč |
| 500 | 97,37250 Kč | 48 686,25 Kč |
| 1 000 | 91,13028 Kč | 91 130,28 Kč |
| Unit Price without VAT: | 123,17000 Kč |
|---|---|
| Unit Price with VAT: | 149,03570 Kč |




