
78601/16C | |
|---|---|
DigiKey Part Number | 811-2647-ND |
Manufacturer | |
Manufacturer Product Number | 78601/16C |
Description | TRANSFORMER 1:1:1 5000UH 28VUS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4mH General Purpose Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 4mH | |
ET (Volt-Time) | 28VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.039 oz (1.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 44,18000 Kč | 441,80 Kč |
| 25 | 42,42440 Kč | 1 060,61 Kč |
| 50 | 41,14340 Kč | 2 057,17 Kč |
| 100 | 39,88990 Kč | 3 988,99 Kč |
| 250 | 38,27852 Kč | 9 569,63 Kč |
| 500 | 37,09674 Kč | 18 548,37 Kč |
| 1 000 | 35,94501 Kč | 35 945,01 Kč |
| 5 000 | 33,38737 Kč | 166 936,85 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |









