
22R223C | |
|---|---|
DigiKey Part Number | 811-1301-ND |
Manufacturer | |
Manufacturer Product Number | 22R223C |
Description | FIXED IND 22UH 1.08A 90 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 1.08 A 90mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 22R223C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 50 @ 500kHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 25 | 15,60560 Kč | 390,14 Kč |
| 50 | 14,71540 Kč | 735,77 Kč |
| 100 | 13,87130 Kč | 1 387,13 Kč |
| 300 | 12,63660 Kč | 3 790,98 Kč |
| 500 | 12,10072 Kč | 6 050,36 Kč |
| 1 000 | 11,41031 Kč | 11 410,31 Kč |
| 2 500 | 10,55897 Kč | 26 397,42 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |



