Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMJ0505SC

DigiKey Part Number
811-1531-5-ND
Manufacturer
Manufacturer Product Number
NMJ0505SC
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NMJ0505SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 60°C
Efficiency
60%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1308,88000 Kč308,88 Kč
5297,33200 Kč1 486,66 Kč
10292,50200 Kč2 925,02 Kč
25286,24480 Kč7 156,12 Kč
50281,59580 Kč14 079,79 Kč
100277,01400 Kč27 701,40 Kč
250271,06488 Kč67 766,22 Kč
500266,64310 Kč133 321,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,88000 Kč
Unit Price with VAT:373,74480 Kč