
NMJ0503SAC | |
|---|---|
DigiKey Part Number | 811-1529-5-ND |
Manufacturer | |
Manufacturer Product Number | NMJ0503SAC |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMJ0503SAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 64% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 5 | 297,33200 Kč | 1 486,66 Kč |
| 10 | 292,50200 Kč | 2 925,02 Kč |
| 25 | 286,24480 Kč | 7 156,12 Kč |
| 50 | 281,59580 Kč | 14 079,79 Kč |
| 100 | 277,01400 Kč | 27 701,40 Kč |
| 250 | 271,06488 Kč | 67 766,22 Kč |
| 500 | 266,64310 Kč | 133 321,55 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |


