



XRCGB32M000F1S1LR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1S1LR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1S1LR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1S1LR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1S1LR0 |
Description | 2.0X1.6MM 32.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1S1LR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,53600 Kč | 55,36 Kč |
| 25 | 5,23720 Kč | 130,93 Kč |
| 50 | 5,02260 Kč | 251,13 Kč |
| 100 | 4,81410 Kč | 481,41 Kč |
| 250 | 4,55268 Kč | 1 138,17 Kč |
| 500 | 4,36408 Kč | 2 182,04 Kč |
| 1 000 | 4,18348 Kč | 4 183,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99059 Kč | 11 971,77 Kč |
| 6 000 | 3,82552 Kč | 22 953,12 Kč |
| 9 000 | 3,73219 Kč | 33 589,71 Kč |
| 15 000 | 3,61785 Kč | 54 267,75 Kč |
| 21 000 | 3,54448 Kč | 74 434,08 Kč |
| 30 000 | 3,46835 Kč | 104 050,50 Kč |
| 36 000 | 3,43007 Kč | 123 482,52 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |











