
MX35LF4GE4AD-XDI | |
|---|---|
DigiKey Part Number | 1092-MX35LF4GE4AD-XDI-ND |
Manufacturer | |
Manufacturer Product Number | MX35LF4GE4AD-XDI |
Description | IC FLASH 4GBIT SPI/QUAD 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 8 ns 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 800µs |
Packaging Tray | Access Time 8 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-CSPBGA (6x8) |
Memory Organization 1G x 4 | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,62000 Kč | 328,62 Kč |
| 10 | 305,01700 Kč | 3 050,17 Kč |
| 25 | 295,54280 Kč | 7 388,57 Kč |
| 50 | 288,39500 Kč | 14 419,75 Kč |
| 100 | 281,30600 Kč | 28 130,60 Kč |
| 480 | 265,58577 Kč | 127 481,17 Kč |
| Unit Price without VAT: | 328,62000 Kč |
|---|---|
| Unit Price with VAT: | 397,63020 Kč |


