


XRCGB27M120F2C16R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB27M120F2C16R0TR-ND - Tape & Reel (TR) 490-XRCGB27M120F2C16R0CT-ND - Cut Tape (CT) 490-XRCGB27M120F2C16R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F2C16R0 |
Description | CRYSTAL 27.12MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 7,31100 Kč | 73,11 Kč |
| 25 | 6,92400 Kč | 173,10 Kč |
| 50 | 6,63640 Kč | 331,82 Kč |
| 100 | 6,36360 Kč | 636,36 Kč |
| 250 | 6,01736 Kč | 1 504,34 Kč |
| 500 | 5,76824 Kč | 2 884,12 Kč |
| 1 000 | 5,52953 Kč | 5 529,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27492 Kč | 15 824,76 Kč |
| 6 000 | 5,05676 Kč | 30 340,56 Kč |
| 9 000 | 4,93342 Kč | 44 400,78 Kč |
| 15 000 | 4,78235 Kč | 71 735,25 Kč |
| 21 000 | 4,68542 Kč | 98 393,82 Kč |
| 30 000 | 4,58486 Kč | 137 545,80 Kč |
| 36 000 | 4,53430 Kč | 163 234,80 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |







