


FW4000015Q | |
|---|---|
DigiKey Part Number | FW4000015QDITR-ND - Tape & Reel (TR) FW4000015QDICT-ND - Cut Tape (CT) FW4000015QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW4000015Q |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 50 | 12,35100 Kč | 617,55 Kč |
| 100 | 11,83870 Kč | 1 183,87 Kč |
| 250 | 11,19528 Kč | 2 798,82 Kč |
| 500 | 10,73208 Kč | 5 366,04 Kč |
| 1 000 | 10,28797 Kč | 10 287,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,62198 Kč | 28 865,94 Kč |
| 6 000 | 9,22446 Kč | 55 346,76 Kč |
| 9 000 | 8,99965 Kč | 80 996,85 Kč |
| 15 000 | 8,72445 Kč | 130 866,75 Kč |
| 21 000 | 8,54786 Kč | 179 505,06 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


