
SR626 | |
|---|---|
DigiKey Part Number | 490-SR626-ND |
Manufacturer | |
Manufacturer Product Number | SR626 |
Description | BATTERY SLVR OX 1.55V COIN 6.8MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | - | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,86079 Kč | 17 721,58 Kč |
| Unit Price without VAT: | 8,86079 Kč |
|---|---|
| Unit Price with VAT: | 10,72156 Kč |







