
SCH16T-K10-004 | |
|---|---|
DigiKey Part Number | 490-SCH16T-K10-004-ND |
Manufacturer | |
Manufacturer Product Number | SCH16T-K10-004 |
Description | SENSOR GYRO/ACCEL 6 DOF 8G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-BSOP (0.370", 9.40mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,38000 Kč | 1 190,38 Kč |
| 8 | 1 075,26000 Kč | 8 602,08 Kč |
| 12 | 1 056,07833 Kč | 12 672,94 Kč |
| 28 | 1 019,02286 Kč | 28 532,64 Kč |
| 52 | 994,30481 Kč | 51 703,85 Kč |
| 100 | 970,16920 Kč | 97 016,92 Kč |
| Unit Price without VAT: | 1 190,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,35980 Kč |



