SCA61T-FAHH1G-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 573
Unit Price: 31,65000 Kč
Datasheet
Sensor Inclinometer ±30° X or Y Axis 8 ~ 28Hz Bandwidth 8-SMD, L-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA61T-FAHH1G-1

DigiKey Part Number
551-1004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA61T-FAHH1G-1
Description
SENSOR INCLINOMETER 30DEG 8SMD
Customer Reference
Detailed Description
Sensor Inclinometer ±30° X or Y Axis 8 ~ 28Hz Bandwidth 8-SMD, L-Bend
Datasheet
 Datasheet
EDA/CAD Models
SCA61T-FAHH1G-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Axis
X or Y
Measuring Range
±30°
Sensitivity
4V/g
Bandwidth
8 ~ 28Hz
Voltage Rating
4.75 V ~ 5.25 V
Output Type
Voltage
Interface
SPI
Package / Case
8-SMD, L-Bend
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes