Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g
Murata SCA3300 MEMS Accelerometer | Digi-Key Daily

SCA3300-D01-1

DigiKey Part Number
490-16144-2-ND - Tape & Reel (TR)
490-16144-1-ND - Cut Tape (CT)
490-16144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCA3300-D01-1
Description
ACCELEROMETEREROMETER 1.5-6G SPI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g
Datasheet
 Datasheet
EDA/CAD Models
SCA3300-D01-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
Murata Electronics
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth, Selectable Scale
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
Nonstandard
Acceleration Range
±1.5g, 3g, 6g
Base Product Number
Sensitivity (LSB/g)
5400 (±1.5g) ~ 1350 (±6g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1767,07000 Kč767,07 Kč
5704,45800 Kč3 522,29 Kč
10681,18200 Kč6 811,82 Kč
25653,34440 Kč16 333,61 Kč
50649,78240 Kč32 489,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100604,96170 Kč60 496,17 Kč
200589,23045 Kč117 846,09 Kč
300580,63450 Kč174 190,35 Kč
Manufacturers Standard Package
Unit Price without VAT:767,07000 Kč
Unit Price with VAT:928,15470 Kč